Filter Your Search
1 - 2 of 2 results
|
X76F200P-2.0
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 1 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 256 | 256 words | SERIAL | 1 µA | 3 µA | CMOS | COMMERCIAL | NOR TYPE | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||
|
X76F200P-2.0
Xicor Inc
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 1 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 256 | 256 words | SERIAL | 1 µA | 3 µA | CMOS | COMMERCIAL | NOR TYPE | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 |