Filter Your Search
1 - 2 of 2 results
|
X76F128H-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 3 V | 400 kHz | FLASH | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | DIE | DIE | unknown | EAR99 | 8542.32.00.51 | ||||
|
X76F128H-2.7
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 250 kHz | FLASH | ALSO CONTAINS A 64 X 8 (512 BIT) SECURE SERIALFLASH ARRAY | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-XUUC-N6 | Not Qualified | 70 °C | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | DIE | unknown |