Filter Your Search
1 - 2 of 2 results
|
X68C64PM
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS... more | NO | NO | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 5 ms | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.87 mm | 31.685 mm | 15.24 mm | XICOR INC | DIP, DIP24,.6 | unknown | ||
|
X68C64PMSLIC
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | SOFTWARE DATA PROTECTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | CMOS | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.87 mm | 31.685 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-24 | unknown |