Filter Your Search
1 - 2 of 2 results
|
X667.33-20-250
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 330 nF | 250 V | 20 % | 8337 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 6.4 mm | 21.1 mm | 9.4 mm | ASC CAPACITORS | , 8337 | compliant | EAR99 | 8532.25.00.60 | ||
|
X6673.3-20-250
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 µF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 14.2 mm | 30.5 mm | 18.3 mm | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 |