Filter Your Search
1 - 3 of 3 results
|
X60008BIS8-41T1
Intersil Corporation
|
Check for Price | No | Obsolete | 4.096 V | 4.0955 V | 4.0965 V | 5 V | 4.5 V | 9 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X60008BIS8-41
Intersil Corporation
|
Check for Price | No | Obsolete | 4.096 V | 4.0955 V | 4.0965 V | 5 V | 4.5 V | 9 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X60008BIS8-41
Xicor Inc
|
Check for Price | Transferred | 4.096 V | 4.0955 V | 4.0965 V | 5 V | 4.5 V | 9 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-8 | unknown |