Filter Your Search
1 - 10 of 20 results
|
X5083PIZ-2.7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.93V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X5083P
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||
|
X5083PIZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | DIP, | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X5083PI-4.5A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X5083PI-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.93V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X5083PZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
X5083P-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
X5083PIZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X5083P-4.5A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
|
X5083P-4.5A
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |