Filter Your Search
1 - 4 of 4 results
|
X5043PZ-2.7
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2.7 V | 5.5 V | +2.62V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | INTERSIL CORP | MSOP, PDIP, SOIC | DIP, | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
X5043PZ-2.7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.03 mm | 4.32 mm | INTERSIL CORP | MSOP, PDIP, SOIC | DIP, | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
X5043PZ-2.7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.62V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | MDP0031 | Renesas Electronics | ||||
|
X5043PZ-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | MDP0031 | Renesas Electronics |