Filter Your Search
1 - 10 of 12 results
|
X4163V8I-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | SOIC | PLASTIC, MO-153AC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X4163V8IZ-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X4163V8I-4.5A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | ||||||||
|
X4163V8IZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
X4163V8I
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 4.5 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | ||||||||
|
X4163V8I-2.7A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | ||||||||
|
X4163V8I-4.5A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | +4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | PLASTIC, MO-153AC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X4163V8I-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | PLASTIC, MO-153AC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
X4163V8IZ-2.7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
X4163V8IZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |