Filter Your Search
1 - 5 of 5 results
|
X40626S14I-2.7A
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-14 | unknown | ||||||||||
|
X40626S14I-2.7AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 mA | YES | VOLTAGE SUPERVISOR/RESET IC | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
X40626S14I-2.7A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2.7 V | 5.5 V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
X40626S14I-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 2.1 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SOIC-14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||
|
X40626S14I-2.7A
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 2.1 V | 5.5 V | 2 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC-14 | unknown | SOIC | 14 |