Filter Your Search
1 - 1 of 1 results
|
X40410S8-AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |