Filter Your Search
1 - 2 of 2 results
|
X28HC256SZ-12
Intersil Corporation
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | NO | YES | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | INTERSIL CORP | PDIP, PLCC, SOIC | SOP, SOP28,.4 | 28, 32, 28 | compliant | EAR99 | 8542.32.00.51 | |||||
|
X28HC256SZ-12
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | MDP0027 | Renesas Electronics |