Filter Your Search
1 - 2 of 2 results
|
X28HC256SI-12T1
Xicor Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | XICOR INC | SOP, | unknown | ||||||||||||||||||
|
X28HC256SI-12T1
Intersil Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | INTERSIL CORP | SOP, SOP28,.4 | not_compliant | SOIC | 28 | EAR99 | 8542.32.00.51 |