Filter Your Search
1 - 2 of 2 results
|
X28C64PMB-15
Intersil Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
|
X28C64PMB-15
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown |