Parametric results for: X28C512KM-90 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: x28c512km90
Select parts from the table below to compare.
Compare
Compare
X28C512KM-90
Renesas Electronics Corporation
Check for Price Buy No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns EEPROM NO YES 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 128 words PARALLEL 500 µA 50 µA CMOS MILITARY YES 10 ms S-XPGA-P36 Not Qualified 125 °C -55 °C MIL-STD-883 36 CERAMIC PGA PGA36,7X7 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR RENESAS ELECTRONICS CORP PGA, PGA36,7X7 not_compliant 3A001.A.2.C 8542.32.00.51
X28C512KM-90
Rochester Electronics LLC
Check for Price Buy Active 524.288 kbit 8 64KX8 5 V 90 ns EEPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 50 µA 5.5 V 4.5 V CMOS MILITARY 10 ms S-CPGA-P36 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.88 mm 19.305 mm 19.305 mm ROCHESTER ELECTRONICS LLC PGA, unknown 3A001.A.2.C 8542.32.00.51
X28C512KM-90-G
Rochester Electronics LLC
Check for Price Buy Active 524.288 kbit 8 64KX8 5 V 90 ns EEPROM NO YES 100 100000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 128 words PARALLEL 5 V 500 µA 50 µA 5.5 V 4.5 V CMOS YES 10 ms S-CPGA-P36 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED PGA PGA36,7X7 SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 7.75 mm 19.305 mm 19.305 mm ROCHESTER ELECTRONICS LLC , unknown 3A001.A.2.C 8542.32.00.51
X28C512KM-90
Xicor Inc
Check for Price Buy No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns EEPROM 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE NO YES 10 10000 Write/Erase Cycles 1 64000 65.536 k ASYNCHRONOUS 3-STATE 128 words PARALLEL 5 V 500 µA 50 µA 5.5 V 4.5 V CMOS MILITARY YES 10 ms S-CPGA-P36 Not Qualified e0 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED PGA PGA36,7X7 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.88 mm 19.305 mm 19.305 mm XICOR INC PGA, PGA36,7X7 unknown