Filter Your Search
1 - 6 of 6 results
|
X28C512JM-90-G
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | R-PQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||
|
X28C512JM-90
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 500 µA | 50 µA | CMOS | MILITARY | YES | 10 ms | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | QCCJ, LDCC32,.5X.6 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
X28C512JM-90T1
Xicor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | |||||||||||||||||
|
X28C512JM-90
Xicor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | |||||||||||||||||
|
X28C512JM-90
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||
|
X28C512JM-90
Intersil Corporation
|
Check for Price | No | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 64000 | 65.536 k | 128 words | PARALLEL | 500 µA | 50 µA | CMOS | MILITARY | YES | 10 ms | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QCCJ, LDCC32,.5X.6 | not_compliant | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 |