Filter Your Search
1 - 1 of 1 results
|
X28C256DI-35
Xicor Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 37.15 mm | 15.24 mm | XICOR INC | HERMETIC SEALED, CERDIP-28 | unknown |