Filter Your Search
1 - 3 of 3 results
|
X28C010KMB-15
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | S-CPGA-P36 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.88 mm | 19.305 mm | 19.305 mm | INTERSIL CORP | PGA | PGA, PGA36,7X7 | 36 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
X28C010KMB-15
Xicor Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | S-CPGA-P36 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.88 mm | 19.305 mm | 19.305 mm | XICOR INC | CERAMIC, PGA-36 | unknown | |||||||||
|
X28C010KMB-15
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | YES | 100 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | NO | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | S-CPGA-P36 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA36,7X7 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.88 mm | 19.305 mm | 19.305 mm | RENESAS ELECTRONICS CORP | , | compliant | 3A001.A.2.C | 8542.32.00.51 |