Parametric results for: X28C010GI-25 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: x28c010gi25
Select parts from the table below to compare.
Compare
Compare
X28C010GI-25T1
Xicor Inc
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns EEPROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL R-GQCC-N32 Not Qualified 85 °C -40 °C 32 CERAMIC, GLASS-SEALED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm XICOR INC FRIT SEALED, CERAMIC, LCC-32 unknown
X28C010GI-25
Xicor Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns EEPROM NO YES 1 128000 131.072 k ASYNCHRONOUS 3-STATE 256 words PARALLEL 5 V 500 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES R-GQCC-N32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, GLASS-SEALED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm XICOR INC FRIT SEALED, CERAMIC, LCC-32 unknown