Filter Your Search
1 - 5 of 5 results
|
X28C010FM-12T1
Xicor Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 11.6586 mm | XICOR INC | CERAMIC, FP-32 | unknown | |||||||||||||||||||||
|
X28C010FM-12
Xicor Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.05 mm | 11.6586 mm | XICOR INC | CERAMIC, FP-32 | unknown | |||||||||||
|
X28C010FM-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | LG_MAX | YES | 100 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | NO | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | R-CDFP-F32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 21.08 mm | 10.93 mm | RENESAS ELECTRONICS CORP | FP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
X28C010FM-12T1
Intersil Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 11.6586 mm | INTERSIL CORP | DFP, | compliant | 3A001.A.2.C | 8542.32.00.51 | DFP | 32 | |||||||||||||||
|
X28C010FM-12
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDFP-F32 | Not Qualified | e3 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | MATTE TIN | FLAT | 1.27 mm | DUAL | 3.05 mm | 11.049 mm | INTERSIL CORP | FP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | DFP | 32 |