Filter Your Search
1 - 5 of 5 results
|
X2816BPI-25
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 70 mA | 140 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 31.56 mm | 15.24 mm | XICOR INC | DIP, DIP24,.6 | unknown | ||||
|
X2816BPI
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 300 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 70 mA | 140 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 31.56 mm | 15.24 mm | XICOR INC | DIP, DIP24,.6 | unknown | ||||
|
X2816BPI-35
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | NO | YES | 2000 | 2.048 k | 16 words | PARALLEL | 70 mA | 140 µA | MOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X2816BPI-45
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | EEPROM | NO | YES | 2000 | 2.048 k | 16 words | PARALLEL | 70 mA | 140 µA | MOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
X2816BPI-20
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 2000 | 2.048 k | 16 words | PARALLEL | 70 mA | 140 µA | MOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 |