Filter Your Search
1 - 1 of 1 results
|
X2816AD-45
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | EEPROM | BYTE WRITE; OVER 100 YEARS DATA RETENTION | NO | NO | 100 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 40 mA | 110 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | NO | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 32.07 mm | 15.24 mm | XICOR INC | DIP, DIP24,.6 | unknown |