Parametric results for: X25F047M-5 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: x25f047m5
Select parts from the table below to compare.
Compare
Compare
X25F047M-5
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 1 MHz FLASH 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 5 V SPI 1 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm XICOR INC MSOP-8 unknown
X25F047M-5T1
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 5 V FLASH 1 512 512 words SYNCHRONOUS 3-STATE SERIAL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE S-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm XICOR INC MSOP-8 unknown