Filter Your Search
1 - 1 of 1 results
|
X25C02SM-3
Xicor Inc
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | PAGE WRITE; 3 WIRE INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 150 µA | 2 µA | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown |