Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
X25320S-2.7
Xicor Inc
|
||
|
X25320S-2.7T1
Xicor Inc
|
||
|
X25320S-2.7T2
Xicor Inc
|
||
|
X25320S-2.7
IC Microsystems Sdn Bhd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Clock Frequency-Max (fCLK) |
Memory IC Type
|
Additional Feature
|
Data Retention Time-Min
|
Endurance
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Serial Bus Type
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
Write Cycle Time-Max (tWC)
|
Write Protection
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
HTS Code
|
No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||
Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | |||||||||||||
Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | |||||||||||||
No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |
|
X25320S-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||
|
X25320S-2.7T1
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | ||||||||||||||
|
X25320S-2.7T2
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 2 MHz | EEPROM | 1 MILLION ENDURANCE CYCLES; 100 YEARS DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown | ||||||||||||||
|
X25320S-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |