Filter Your Search
1 - 2 of 2 results
|
X25097P-1.8
Xicor Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 3.3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||
|
X25097P-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2 V | 3.3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 |