Parametric results for: X25057M-1,8 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: x25057m18
Select parts from the table below to compare.
Compare
Compare
X25057M-1.8T1
Xicor Inc
Check for Price Obsolete 4.096 kbit 8 512X8 3.3 V 3.3 MHz EEPROM 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 3.6 V 1.8 V CMOS COMMERCIAL 10 ms S-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm XICOR INC MSOP-8 unknown
X25057M-1.8
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 3.3 MHz EEPROM 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 3 µA 3.6 V 1.8 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm XICOR INC MSOP-8 unknown
X25057M-1.8
IC Microsystems Sdn Bhd
Check for Price No Obsolete 4.096 kbit 8 512X8 3.3 V 3.3 MHz EEPROM 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL SPI 1 µA 3 µA 3.6 V 1.8 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e0 3 70 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm IC MICROSYSTEMS SDN BHD TSSOP, TSSOP8,.19 unknown MSOP 8 EAR99 8542.32.00.51