Parametric results for: X25043P-2,7 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: x25043p27
Select parts from the table below to compare.
Compare
Compare
X25043P-2.7
Renesas Electronics Corporation
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 1 MHz EEPROM PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 2.7 V CMOS COMMERCIAL 10 ms R-PDIP-T8 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm RENESAS ELECTRONICS CORP DIP, compliant EAR99 8542.32.00.51
X25043P-2.7
Xicor Inc
Check for Price No Obsolete 4.096 kbit 8 512X8 5 V 1 MHz EEPROM PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET 100 100000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 20 µA 3 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm XICOR INC PLASTIC, DIP-8 unknown
X25043P-2.7
Intersil Corporation
Check for Price Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET 1 512 512 words SYNCHRONOUS SERIAL SPI 5.5 V 2.7 V CMOS COMMERCIAL 10 ms R-PDIP-T8 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.32 mm 10.03 mm 7.62 mm INTERSIL CORP DIP, compliant EAR99 8542.32.00.51 DIP 8