Filter Your Search
1 - 10 of 66 results
|
X25043P-2.7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
X25043VT1
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | ||||||||||||||||
|
X25043P
Intersil Corporation
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | INTERSIL CORP | DIP, | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||||||||
|
X25043V-2.7
Renesas Electronics Corporation
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | RENESAS ELECTRONICS CORP | PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
X25043VIT1
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | |||||||||||||||
|
X25043S-2.7T2
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||||
|
X25043V
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | |||||||
|
X25043S-2.7
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.89 mm | 3.9 mm | INTERSIL CORP | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||
|
X25043V
Intersil Corporation
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | INTERSIL CORP | TSSOP, | compliant | EAR99 | 8542.32.00.51 | TSSOP | 14 | ||||||||||||||
|
X25043PI
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | PROGRAMMABLE WATCHDOG TIMER; ACTIVE LOW RESET | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | INTERSIL CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 |