Filter Your Search
1 - 10 of 80 results
|
X25041PM-2.7
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
X25041V-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 150 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP-8 | unknown | ||||||||||
|
X25041VM-3T1
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP-8 | unknown | ||||||||||||||||||
|
X25041PMG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, | unknown | DIP | 8 | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
X25041SIG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X25041S
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||
|
X25041VM
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP-8 | unknown | ||||||||||||||||||
|
X25041PIG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X25041VT1
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP-8 | unknown | |||||||||||||||||||
|
X25041VM-3
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP-8 | unknown |