Filter Your Search
1 - 1 of 1 results
|
X25020ST4
Xicor Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | SOP, | unknown |