Filter Your Search
1 - 2 of 2 results
|
X24LC16D
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 100 kHz | EEPROM | 100 | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 6 V | 3 V | CMOS | COMMERCIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown | |||
|
X24LC16DI
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 100 kHz | EEPROM | 100 | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 6 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown |