Filter Your Search
1 - 10 of 119 results
|
X24F129S16E-5
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | FLASH | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | HARDWARE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | ||||
|
X24F064SI-5T1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||
|
X24F016S
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||
|
X24F016ST2
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||||||||
|
X24F064VT1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-20 | unknown | |||||||||||||||
|
X24F128SE5
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | |||
|
X24F032SE
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||
|
X24F032SE-5
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 100 | 100000 Write/Erase Cycles | DDDMMMMR | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||
|
X24F064ST1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||||||||
|
X24F064P-5
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL FLASH | 100 | 100000 Write/Erase Cycles | DDMMMMMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown |