Filter Your Search
1 - 5 of 5 results
|
X24C16V8MB
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP, | unknown | ||
|
X24C16V8MB-3
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP, | unknown | |||
|
X24C16V8MB-1.8
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.8 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP, | unknown | |||
|
X24C16V8MB-3.5
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP, | unknown | |||
|
X24C16V8MB-2.7
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 100 kHz | EEPROM | 100 YEARS DATA RETENTION; 100000 ENDURANCE CYCLES; 16 BYTE PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | MILITARY | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | TSSOP, | unknown |