Filter Your Search
1 - 4 of 4 results
|
X24C16PMB-3.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 125 °C | -55 °C | 240 | MIL-STD-883 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
X24C16PMB-3.5
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||||
|
X24C16PMB-3
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||
|
X24C16PMB-3
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | MILITARY | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 125 °C | -55 °C | 240 | MIL-STD-883 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, DIP8,.3 | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |