Filter Your Search
1 - 10 of 10 results
|
X24164S8I-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24164S8IG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X24164S8IG-3
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X24164S8I-2.7T1
Xicor Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
X24164S8I
Xicor Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24164S8IG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X24164S8I-3
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||
|
X24164S8I-3
Xicor Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24164S8I
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||
|
X24164S8I-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |