Filter Your Search
1 - 10 of 12 results
|
X24042S8IG-2.7
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
X24042S8I-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE; PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24042S8IG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
X24042S8I
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE; PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24042S8IC7000
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
X24042S8I-2.7C7000
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDMR | 512 | 512 words | SERIAL | I2C | 50 µA | 3 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | XICOR INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
X24042S8I-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE; PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24042S8IG-3
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
X24042S8I-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
X24042S8I
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |