Filter Your Search
1 - 10 of 154 results
|
CX23AI-0.010MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 kHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CX23AF-10.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CX23AF-FREQ2
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 160 MHz | 70 MHz | 3 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CX23AI-FREQ1
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CX23AF-160.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 160 MHz | 50 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CX23AF-FREQ2-OUT23
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 50 % | 2 TTL, 15 pF | 5 V | CMOS/TTL | 3 ns | NO | 160 MHz | 70 MHz | 3 ns | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 6.48mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||||
|
CX23AF-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CX23AH-0.010MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CX23AI-69.990MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 69.99 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CX23AF-70.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 50 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 47.5/52.5 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock |