Filter Your Search
1 - 4 of 4 results
|
X22C12D
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown | ||||
|
X22C12DM
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown | |||
|
X22C12DMB
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown | ||
|
X22C12DI
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown |