Filter Your Search
1 - 10 of 17 results
|
X22C12S
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.75 mm | 7.5 mm | XICOR INC | 0.300 INCH, PLASTIC, SOIC-20 | unknown | ||||||||
|
X22C12D
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown | |||||||||
|
X22C12P
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.975 mm | 7.62 mm | XICOR INC | 0.300 INCH, PLASTIC, DIP-18 | unknown | ||||||||
|
X22C12SIT1
Xicor Inc
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.75 mm | 7.5 mm | XICOR INC | 0.350 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||
|
X22C12SM
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.75 mm | 7.5 mm | XICOR INC | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||
|
X22C12PI
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.975 mm | 7.62 mm | XICOR INC | 0.300 INCH, PLASTIC, DIP-18 | unknown | |||||||
|
X22C12SI
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.75 mm | 7.5 mm | XICOR INC | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||
|
X22C12SMB
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | 256 | 256 words | 2 mA | 40 µA | CMOS | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | XICOR INC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
X22C12SMT1
Xicor Inc
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.75 mm | 7.5 mm | XICOR INC | 0.350 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||
|
X22C12DM
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 150 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | XICOR INC | 0.300 INCH, HERMETIC SEALED, CERDIP-18 | unknown |