Filter Your Search
1 - 6 of 6 results
|
X1G005601007401
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005601007412
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005601007414
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005601007415
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005601007400
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G005601007411
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |