Parametric results for: X1G0055910056 under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: x1g0055910056
Select parts from the table below to compare.
Compare
Compare
X1G005591005611
Seiko Epson Corporation
Check for Price Yes Active 125 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 6.7 mA 3.63 V 1.62 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP LCC4,.09X.12,86/63 unknown Clock
X1G005591005612
Seiko Epson Corporation
Check for Price Yes Active 125 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 6.7 mA 3.63 V 1.62 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP LCC4,.09X.12,86/63 unknown Clock
X1G005591005614
Seiko Epson Corporation
Check for Price Yes Active 125 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 6.7 mA 3.63 V 1.62 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP LCC4,.09X.12,86/63 unknown Clock
X1G005591005600
Seiko Epson Corporation
Check for Price Yes Active 125 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 6.7 mA 3.63 V 1.62 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.09X.12,86/63 YES GOLD 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP unknown Clock
X1G005591005601
Seiko Epson Corporation
Check for Price Yes Active 125 MHz 50 % 15 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 6.7 mA 3.63 V 1.62 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 LCC4,.09X.12,86/63 YES Gold (Au) 3.2mm x 2.5mm x 1.05mm SEIKO EPSON CORP LCC4,.09X.12,86/63 unknown Clock