Filter Your Search
1 - 1 of 1 results
|
X1G005211008800
Seiko Epson Corporation
|
Check for Price | Active | 1.6384 MHz | 15 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 3 mA | 6 ns | 3.5 mA | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.1X.13,88/67 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock |