Filter Your Search
1 - 1 of 1 results
|
X1G004801005800
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 4 mA | 3.5 ns | 1.8 mA | 3.63 V | 1.6 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,53/41 | YES | 2mm x 1.6mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |