Filter Your Search
1 - 6 of 6 results
|
X1G004171000814
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171000815
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171000800
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171000811
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171000801
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171000812
Seiko Epson Corporation
|
Check for Price | Obsolete | 3.6864 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock |