Filter Your Search
1 - 10 of 48 results
|
X1G003941000411
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 133.333 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G003941001011
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 7 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
X1G003941001400
Seiko Epson Corporation
|
Check for Price | Obsolete | 125 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
X1G003941000215
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | CMOS | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G003941000114
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
X1G003941000815
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | |||
|
X1G003941000112
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
X1G003941000801
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
X1G003941001401
Seiko Epson Corporation
|
Check for Price | Obsolete | 125 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | |||||||
|
X1G003941000200
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 9 mA | 2.75 V | 2.25 V | 55/45 % | CMOS | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock |