Filter Your Search
1 - 7 of 7 results
|
X1E000021062401
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062400
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062417
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062411
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062412
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062416
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021062414
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown |