Filter Your Search
1 - 10 of 30 results
|
X146-20.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 20 MHz | 50 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||
|
X146G-00.00006MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 60 Hz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 15 ns | NO | 15 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X146G-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X146-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 60 Hz | 50 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||
|
X146-883B-24.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 24 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | -20 °C | MIL-PRF-55310 Class B | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X146-H-00.00006MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 60 Hz | 50 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 30 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | -20 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X146-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | ||||
|
X146-H-100.000MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | 100 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | -20 °C | MIL-PRF-55310 Class S | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn/Pb) | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
X146-883B-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | TTL | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||
|
X146G-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 |