Filter Your Search
1 - 8 of 8 results
|
X1227S8Z-2.7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
X1227S8Z-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | |||||||||||||
|
X1227S8Z-2.7AT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | |||||||||||
|
X1227S8Z-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | SOIC | 8 | |||||||
|
X1227S8Z-2.7A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS INC | unknown | SOP, | SOIC | 8 | |||||||||
|
X1227S8Z-2.7T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | ||||||||||||
|
X1227S8Z-2.7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS LLC | unknown | ROHS COMPLIANT, PLASTIC, SOIC-8 | SOIC | 8 | ||||||||||
|
X1227S8Z-2.7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, SOIC-8 | SOIC | 8 |