Filter Your Search
1 - 3 of 3 results
|
X1226V8Z-T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 11.9 | 40.65 | 483.735 | 11.9 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 2010-12-15 | ||||||||
|
X1226V8ZT1
Intersil Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | 11.9 | 40.65 | 483.735 | 11.9 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | 2010-12-15 | TSSOP | 8 | ||||||||
|
X1226V8ZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 11.9 | 40.65 | 483.735 | 11.9 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2022-01-17 | DRC Conflict Free | CMRT V6.10 | [object Object] |