Filter Your Search
1 - 10 of 30 results
|
X1226V8T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
X1226V8-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
X1226V8
Intersil Corporation
|
Check for Price | No | Transferred | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | 1/100 SECOND | NO | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
X1226V8IT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X1226V8I
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
X1226V8Z-T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
X1226V8T1
Intersil Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | TSSOP | 8 | ||||||
|
X1226V8T2
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | PLASTIC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
X1226V8IT1
Intersil Corporation
|
Check for Price | Transferred | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
X1226V8I-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTERSIL CORP | 4.40 MM, PLASTIC, MO-153AC, TSSOP-8 | not_compliant | EAR99 | 8542.39.00.01 |